172210-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

172210-1

POSITIVE LOCK 250 HOUSING RECEPTACLE ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

172210-1 is a Mark II 187 Series receptacle housing designed for positive lock FASTON terminals, specifically configured with a 6 mm pitch layout (Style A). The housing is manufactured from 6/6 Nylon material with UL 94 V2 flame rating and is available in natural color. It features reduced insertion force and a locking dimple mechanism that securely locks onto mating tabs containing holes, with removal possible only by deflecting an integrally designed depressor. The housing dimensions are 0.200 inches (5.10 mm) width, 0.685 inches (17.40 mm) length, and 0.957 inches (24.30 mm) height. This receptacle housing is ideal for applications requiring secure, reliable connections in automotive, industrial control, and telecommunications equipment where positive lock retention and ease of assembly are essential.

Product Highlights:

  • Receptacle Housing
  • Tab Fit = 4.75 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Number of Positions = 2

Search Keywords: 1722101

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
172210-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 172210-1 RoHS compliant?

Yes, 172210-1 is RoHS compliant.

What is the lead time for 172210-1?

The standard lead time for 172210-1 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11,500

Ships today, if you order in

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 4000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1732
3,000
$0.1728
4,000
$0.1723
8,000
$0.1061
12,000
$0.0839
16,000 +
$0.0823