172076-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

172076-1

POSITIVE LOCK 250 HOUSING RECEPTACLE ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The POSITIVE LOCK 250 HOUSING RECEPTACLE (part number 172076-1) from TE Connectivity / AMP Brand is a reliable and durable connector designed for electrical applications. With its positive lock feature, this housing receptacle ensures a secure and stable connection, preventing accidental disconnects. It is compatible with a wide range of wire sizes and offers excellent electrical performance. The POSITIVE LOCK 250 HOUSING RECEPTACLE is a versatile and trustworthy solution for various industries, including automotive, aerospace, and industrial applications.

Product Highlights:

  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Number of Positions = 1

Search Keywords: 1720761

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
172076-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
1

FREQUENTLY ASKED QUESTIONS

Is 172076-1 RoHS compliant?

Yes, 172076-1 is RoHS compliant.

What is the lead time for 172076-1?

The standard lead time for 172076-1 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 32,058

Ships today, if you order in

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0826
3,000
$0.0776
5,000
$0.0743
8,000
$0.0741
25,000
$0.0648
50,000
$0.0619
100,000
$0.0595
150,000 +
$0.0593

Tools/3D Models