DESCRIPTION
Conn Housing PL 7 POS Crimp ST Cable Mount
Product Highlights:
- Housing
- Plug
- Without Mounting Ears
- 7 Position
- Without Cover
Search Keywords: 1720251
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
172025-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
7
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
IN STOCK: 1,382
Can Ship immediately
Minimum Order Quantity: 50
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
50
$1.41
250
$1.38
500
$1.36
950
$1.33
2,300
+
$1.31
Product Guides
CUSTOMERS
ALSO BOUGHT
1546347-2
Circular Connector Clamp - Right Angle - 11 - 8.36 mm - Thermoplastic - CPC Series.
206430-3
CPC RECPT ASSEMBLY SIZE 11-4
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
66101-4
Socket Contact - AMP Type III+ - 18 to 16 AWG (.8 to 1.4 mm²) Wire Size - Sel. Gold/Nickel...
0462-209-16141
Automotive Terminal - Socket - Pin Diameter 1.59 mm (.063 in) - 14 AWG (2 mm²) Wire Size -...
English
Chinese
Spanish
