help desk software
1718490-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1718490-1

TE Connectivity / AMP Brand

AMP MCP 1.5 RECEPT HSG 9 POS

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AMP MCP 1.5 RECEPT HSG 9 POS

Search Keywords: 17184901

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1718490-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
9
Maximum Voltage Rating:
36 VDC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 120 °C

IN STOCK: 0

Manufacturer Stock: 21,013   can ship 6/8/26

Minimum Order Quantity: 50

Factory Lead-Time 9 Weeks can ship 7/27/26  

Price (USD)

Qty
Unit Price
50
$0.7524
250
$0.6310
1,000
$0.5839
3,000
$0.5359
5,000
$0.4823
8,000
$0.4536
10,000
$0.4173
15,000 +
$0.4163