Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1718350-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Package Type:
Reel
The TE Connectivity / AMP Brand part 1718350-1 is a MCON 1.2 CB TAB STC SN connector. It is a high-quality and reliable connector that is designed to provide secure and efficient connections in various electrical applications. This connector features a CB TAB STC SN termination style, which ensures a secure and durable connection. It is suitable for use in a wide range of industries, including automotive, industrial, and telecommunications. The MCON 1.2 CB TAB STC SN connector is a versatile and cost-effective solution for your connectivity needs.
Product Highlights:
- Contact
- Tab
- MCON Series
- Tab Fit = 1.20 mm
- Contact Type = Standard
Search Keywords:
17183501
IN STOCK:
140,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0735
$735.000
30,000
$0.0682
$2,046.000
50,000
$0.0672
$3,360.000
100,000
$0.0650
$6,500.000
150,000
$0.0640
$9,600.000
250,000
+
$0.0621
$15,525.000
DOWNLOADS