1717831-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1717831-2

SEMI HARD TRAY AND EMBOSS TAPE SUPPLY MINI PCI EXPRESS CONNECTOR ASSEMBLY ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SEMI HARD TRAY AND EMBOSS TAPE SUPPLY MINI PCI EXPRESS CONNECTOR ASSEMBLY

Product Highlights:

  • Mini PCI
  • Gold Flash Contact Mating Area Plating Material
  • Number of Positions = 52
  • Row-to-Row Spacing = 6.20 mm
  • .80 mm Centerline

Search Keywords: 17178312

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1717831-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
OTHER
Type:
DIMM Socket
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
SKT
Pitch:
0.8 mm
Number of Contacts:
52
Operating Temperature:
-55 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 1717831-2 RoHS compliant?

Yes, 1717831-2 is RoHS compliant.

What is the lead time for 1717831-2?

The standard lead time for 1717831-2 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,000

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 1000

Multiple: 500

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
10
$5.80
250
$5.79
500
$5.77
1,000
$5.76
2,000
$3.04
3,000
$2.09
4,000 +
$2.05

Tools/3D Models

Product Guides