1717412-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1717412-2

Conn Rectangular M 8 POS 3.81mm Solder RA Thru-Hole 8 Terminal 1 Port Tube ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1717412-2 is a horizontal board-mounting header connector from TE Connectivity's Dynamic Series, designed for wire-to-board interconnect applications. This 8-position connector features gold plating for reliable electrical contact and comes in black color with X key configuration. The header is designed for through-hole mounting in horizontal orientation with a dimension of 25.4 mm (A). It is part of the D-3100S series with 3.81mm pin pitch, offering RoHS-compliant construction suitable for industrial connectivity applications where secure and reliable connections are required.

Product Highlights:

  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • Number of Positions = 8
  • Mount = Board Mount

Search Keywords: 17174122

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1717412-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
19
Package Type:
TUBE
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Number of Contacts:
8
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 1717412-2 RoHS compliant?

Yes, 1717412-2 is RoHS compliant.

What is the lead time for 1717412-2?

The standard lead time for 1717412-2 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,560

Can Ship immediately

MOQ for In Stock Qty: 76

MOQ for out of Stock Qty: 76

Multiple: 19

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
76
$8.45
266
$8.42
513
$8.40
1,007
$8.38
1,425
$8.36
2,850
$4.27
4,275
$2.91
5,700 +
$2.85