170823-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

170823-9

110 FASTON SLEEVE,REC.,TRANSPARENT,NAT ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

170823-9 is a soft vinyl chloride insulation sleeve designed for use with FASTON 110 Series receptacles. The sleeve features a cloudy appearance and is manufactured from soft vinyl chloride material, providing electrical insulation protection for FASTON terminal connections. With dimensions of 0.071 inches (1.80 mm) diameter, 0.300 inches (16.00 mm) length, 0.827 inches (21.00 mm) width, 0.157 inches (4.00 mm) height, and 0.083 inches (2.10 mm) thickness, this component is engineered for compact applications requiring reliable insulation. The sleeve is commonly used in automotive, appliance, and industrial connector assemblies where FASTON terminals require protective insulation sleeves.

Product Highlights:

  • Insulation Sleeve
  • Insulation Diameter = 1.80 [.071] mm [in]
  • Soft Vinyl Chloride Material
  • Housing Color = Natural
  • Line = FASTON .110

Search Keywords: 1708239

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170823-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8546900000
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BAG
Type:
Insulation Sleeve
Dimension:
21 x 6 mm

FREQUENTLY ASKED QUESTIONS

Is 170823-9 RoHS compliant?

Yes, 170823-9 is RoHS compliant.

What is the lead time for 170823-9?

The standard lead time for 170823-9 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 76,293

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0684
3,000
$0.0539
8,000
$0.0515
25,000
$0.0501
50,000
$0.0488
100,000
$0.0437
150,000
$0.0436
250,000 +
$0.0416