170823-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

170823-4

250 FASTON SLEEVE,REC.,TRANSPARENT ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 170823-4 is an insulation sleeve designed for use with 187 series electrical connectors and terminals. Manufactured from SS-108 stainless steel with a general tolerance of ±0.5 mm, this component serves as a protective covering for electrical connections. The product is available in clear color with a diameter (fD) of 16.5 mm and is part of a family of flag-type connect sleeves used in various electrical assembly applications. This insulation sleeve is commonly employed in automotive, industrial, and consumer electronics applications where terminal protection and electrical isolation are required.

Product Highlights:

  • Insulation Sleeve
  • Insulation Diameter = 3.20 [.126] Max. mm [in]
  • Soft Vinyl Chloride Material
  • Housing Color = Natural
  • Line = FASTON .250

Search Keywords: 1708234

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170823-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BAG
Color:
Natural

FREQUENTLY ASKED QUESTIONS

Is 170823-4 RoHS compliant?

Yes, 170823-4 is RoHS compliant.

What is the lead time for 170823-4?

The standard lead time for 170823-4 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 19

Can Ship immediately

Buy all 19 in-stock or the regular minimum order quantity of 1000

Stock lot only: 19

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$0.1353
1,000
$0.1230
3,000
$0.1165
5,000
$0.1162
8,000
$0.1149
25,000
$0.0785
50,000
$0.0770
100,000
$0.0719
150,000 +
$0.0717