170823-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

170823-2

250 FASTON SLEEVE,REC.,TRANSPARENT ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

170823-2 is a soft vinyl chloride insulation sleeve designed for use with FASTON receptacles in the .250 Series connector line. The sleeve features a cloudy clear appearance and is manufactured from soft vinyl chloride material, providing electrical insulation and protection for FASTON terminal connections. With dimensions of 0.098 inches (2.50 mm) diameter, 0.748 inches (19.00 mm) length E, and 0.945 inches (24.00 mm) length L, along with a width of 0.315 inches (8.00 mm) and height of 0.138 inches (3.50 mm), this sleeve is engineered to accommodate standard .250 Series FASTON receptacles. The insulation sleeve helps protect connections in appliance and electrical applications where reliable insulation and terminal retention are required.

Product Highlights:

  • Insulation Sleeve
  • Insulation Diameter = 2.50 [.098] Max. mm [in]
  • Soft Vinyl Chloride Material
  • Housing Color = Natural
  • Line = FASTON .250

Search Keywords: 1708232

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170823-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BAG
Type:
Insulation Sleeve
Dimension:
24 x 10 mm

FREQUENTLY ASKED QUESTIONS

Is 170823-2 RoHS compliant?

Yes, 170823-2 is RoHS compliant.

What is the lead time for 170823-2?

The standard lead time for 170823-2 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 31,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1380
3,000
$0.1331
5,000
$0.1308
8,000
$0.1287
25,000
$0.0867
50,000
$0.0846
100,000
$0.0771
150,000 +
$0.0759