170823-1
Conn Accessories, Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece ...
DESCRIPTION
170823-1 is a soft vinyl chloride insulation sleeve designed for use with FASTON .110 Series receptacles. The sleeve features a cloudy appearance and is manufactured from soft vinyl chloride material, providing electrical insulation and protection for FASTON terminal connections. With dimensions of 0.098 inches (2.50 mm) diameter, 0.300 inches (16.00 mm) length, 0.827 inches (21.00 mm) width, and 0.157 inches (4.00 mm) height, this sleeve is engineered to fit standard .110 Series FASTON receptacles. The product is commonly used in electrical and electronic assemblies where insulated terminal protection and reliable connectivity are required, offering a cost-effective solution for terminal insulation in compact applications.
Product Highlights:
- Insulation Sleeve
- Insulation Diameter = 2.50 [.098] Max. mm [in]
- Soft Vinyl Chloride Material
- Housing Color = Natural
- Line = FASTON .110
Search Keywords: 1708231
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 170823-1 RoHS compliant?
Yes, 170823-1 is RoHS compliant.
What is the lead time for 170823-1?
The standard lead time for 170823-1 is approximately 35 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 21,983
Ships today, if you order in
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 35 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
