170782-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

170782-1

Ring and Spade Tongue Terminals ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 170782-1 is a Plasti-Grip ring terminal connector with insulation sleeve, engineered for use with 16-14 AWG copper wires. This product is part of the Plasti-Grip series of terminals and splices featuring integrated insulation sleeves for enhanced safety and durability. The connector is manufactured by TE Connectivity and complies with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 requirements, with low halogen content (Br, Cl, F < 900 ppm) and no restricted substances above threshold. Ring terminals are commonly used in automotive, industrial, and electrical applications where secure, insulated connections to studs or posts are required, providing reliable mechanical and electrical performance in demanding environments.

Product Highlights:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire

Search Keywords: 1707821

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170782-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 170782-1 discontinued?

Yes, 170782-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 170782-1 RoHS compliant?

Yes, 170782-1 is RoHS compliant.

What is the lead time for 170782-1?

The standard lead time for 170782-1 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2,600

Can Ship immediately

Minimum Order Quantity: 400

Price (USD)

Qty
Unit Price
400
$0.1931
1,800
$0.1889
3,600
$0.1855
7,200
$0.1822
10,000 +
$0.1779

Tools/3D Models

Product Guides