170280-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

170280-1

Contact SKT Crimp ST Cable Mount Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 170280-1 is a socket contact designed for automotive electrical connectors, specifically engineered for wire crimp mounting applications. It features a 2 mm diameter pin receptacle with a lanceless design and accepts wire sizes ranging from 0.05 to 2.00 mm² (30–14 AWG), with wire insulation diameters of 2.20 to 3.40 mm. The contact is manufactured from copper alloy base material with no plating on the mating area, and is packaged in reels of 4,000 units. This contact is RoHS and ELV compliant, making it suitable for modern automotive electrical systems where reliable, cost-effective interconnection is required.

Search Keywords: 1702801

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170280-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Contact Type:
Signal
Gender:
SKT
Wire Size:
14-30 AWG
Contact Material:
Copper Alloy
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 170280-1 RoHS compliant?

Yes, 170280-1 is RoHS compliant.

What is the lead time for 170280-1?

The standard lead time for 170280-1 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,023

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3434
4,000
$0.3096
8,000
$0.3011
12,000
$0.2931
16,000
$0.2923
28,000
$0.2892
52,000 +
$0.2818

Tools/3D Models

Product Guides