170063-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

170063-2

CLUSTER PIN REC ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

170063-2 is a receptacle contact designed for use in cluster block assemblies within terminals and splices applications. This contact is constructed from phosphor bronze with a tin finish, providing reliable electrical connectivity and corrosion resistance. It accommodates wire sizes ranging from 22-16 AWG (0.50-1.42 mm²) with wire insulation diameters of 2.00-3.4 mm and features a stock thickness of 0.4 mm. The contact is compatible with various housing options including phenol and P.B.T. materials. This receptacle contact is ideal for automotive, industrial, and electrical wiring applications requiring secure and dependable wire-to-wire connections.

Product Highlights:

  • Pin
  • Pin Size = 2.29 mm
  • Insulation Support
  • Wire/Cable Type = Magnet Wire
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]

Search Keywords: 1700632

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170063-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Type:
Magnet Wire Terminal
Gender:
Pin
Wire Size:
16-20 AWG
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 170063-2 RoHS compliant?

Yes, 170063-2 is RoHS compliant.

What is the lead time for 170063-2?

The standard lead time for 170063-2 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,001,100

Can Ship immediately

Minimum Order Quantity: 2500

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$0.1772
2,500
$0.1611
5,000
$0.1592
10,000
$0.1574
25,000
$0.1252
50,000
$0.1108
100,000
$0.0985
150,000 +
$0.0983

Tools/3D Models

Product Guides