1676814-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1676814-8

Power Resistor - 1.21 kOhms ±1% - 10W - Chassis Mount - Solder Lugs

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Power Resistor - 1.21 kOhms ±1% - 10W - Chassis Mount - Solder Lugs

Search Keywords: 16768148

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1676814-8
Alias/AKA:
HSA51K21F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Power Rating:
10 W
Tolerance:
1 %

FREQUENTLY ASKED QUESTIONS

Is 1676814-8 RoHS compliant?

Yes, 1676814-8 is RoHS compliant.

What is the lead time for 1676814-8?

The standard lead time for 1676814-8 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11

Can Ship immediately

You may purchase all in-stock quantity of 11

Stock lot only: 11

Minimum Order Quantity: 100

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$3.278
100
$2.980
300
$2.760
500
$2.720
1,000
$2.610
2,500
$2.390
5,000
$2.160
7,500
$2.130
10,000 +
$1.980