1676221-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1676221-1

RN 0805 1K0 0.1% 10PPM CUT LENGTH ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RN 0805 1K0 0.1% 10PPM CUT LENGTH

Product Highlights:

  • RN73 Series
  • Resistance Selection = K ?
  • Resistance = 1K ?
  • Power Rating = .10 W
  • Tolerance = .1 %

Search Keywords: 16762211

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1676221-1
Alias/AKA:
RN73C2A1K0BTG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BAG
Resistance Value:
1 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0805
Temperature Coefficient:
±10 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Paper Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is 1676221-1 RoHS compliant?

Yes, 1676221-1 is RoHS compliant.

What is the lead time for 1676221-1?

The standard lead time for 1676221-1 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Buy all 5 in-stock or the regular minimum order quantity of 250

Stock lot only: 5

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$1.1011
250
$1.0010
500
$0.9560
1,000
$0.9150
2,500
$0.8320
5,000
$0.7640
7,500
$0.7630
10,000
$0.7540
15,000 +
$0.6210

Tools/3D Models

Product Guides