DESCRIPTION
WIRE COVER 44POSITION C-TYPE
Search Keywords: 16744192
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1674419-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Protection & Strain Relief Accessory Type:
Cover - Cable Exit
Packaging Quantity:
55
Packaging Method:
Bag
Primary Product Color:
Black
Strain Relief:
Without
Serviceable:
Yes
Number of Positions:
44
UL Flammability Rating:
UL 94HB
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
Operating Temperature Range:
-40 – 120 °C, -40 – 248 °F
IN STOCK: 30
Can Ship immediately
Minimum Order Quantity: 25
Factory Lead-Time 7 Weeks
Price (USD)
Qty
Unit Price
25
$2.62
150
$2.52
550
$2.42
1,400
$2.33
4,400
+
$2.22
English
Chinese
Spanish
