1670146-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1670146-3

Contact SKT Crimp ST Cable Mount 20AWG T/R Automotive ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 12/31/2027
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 1670146-3 is a high-quality contact socket designed for crimping onto 20AWG automotive cables. This cable mount contact is built to withstand the demands of automotive applications, ensuring reliable and durable connections. It is perfect for use in a wide range of automotive electrical systems and can easily be mounted onto cables for hassle-free installations. With its efficient crimp design, this contact socket provides secure connections that are essential for optimal performance. Trust in TE Connectivity / AMP Brand's expertise and quality standards when it comes to automotive connectors.

Search Keywords: 16701463

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1670146-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6500
Package Type:
REEL
Contact Type:
Signal
Gender:
SKT
Wire Size:
20 AWG
Contact Material:
Bronze
Contact Plating:
Tin
Maximum Current Rating:
11.75 A
Termination Method:
Crimp
End of Life:
Final orders must be placed by 12/31/2027

FREQUENTLY ASKED QUESTIONS

Is 1670146-3 discontinued?

Yes, 1670146-3 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2027). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1670146-3 RoHS compliant?

Yes, 1670146-3 is RoHS compliant.

What is the lead time for 1670146-3?

The standard lead time for 1670146-3 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  End of Life: Final orders must be placed by 12/31/2027  

IN STOCK: 226,500

Can Ship immediately

On Order: 13,000   can ship 1/11/27 

Minimum Order Quantity: 2500

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.0728
6,500
$0.0714
13,000
$0.0692
26,000
$0.0677
52,000
$0.0675
104,000
$0.0674
156,000 +
$0.0672

Tools/3D Models

Product Changes