1658574-2
09 PLUG SP/FMS INSRT
RoHS Compliant
Discontinued
Certificate of Compliance
DESCRIPTION
09 PLUG SP/FMS INSRT
Search Keywords: 16585742
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1658574-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
17
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is 1658574-2 discontinued?
Yes, 1658574-2 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1658574-2 RoHS compliant?
Yes, 1658574-2 is RoHS compliant.
What is the lead time for 1658574-2?
The standard lead time for 1658574-2 is approximately 9 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
