1658543-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1658543-2

SOCKET CONT DUPL PLT STRIP HD- ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1658543-2 is an AMPLIMITE HDP-20 series D-subminiature crimp snap-in contact cable connector from TE Connectivity. This connector features a tin plated steel shell with grounding indents and a 94V-0 rated thermoplastic black insert for reliable EMI shielding and flame retardancy. The connector utilizes standard clinch nut mounting and accepts size 20 DF contacts. It is intermateable with any size 20 or 22 D-subminiature connector dimensionally complying with MIL-C-24308. Common applications include industrial machinery, medical instrumentation, computers and peripherals, and data storage systems.

Product Highlights:

  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.01 - 1.27 mm

Search Keywords: 16585432

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1658543-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Contact Type:
Signal
Gender:
SKT
Contact Size:
20
Wire Size:
22-26 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 1658543-2 RoHS compliant?

Yes, 1658543-2 is RoHS compliant.

What is the lead time for 1658543-2?

The standard lead time for 1658543-2 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 60,243

Can Ship immediately

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 10000

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.2116
5,000
$0.2095
7,500
$0.2074
10,000
$0.2054
20,000
$0.2037
30,000
$0.2000
40,000 +
$0.1995