help desk software
1-6450869-0 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-6450869-0

V/R 2ACP+8S+4ACP+16S+2ACP+12S+2ACP ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Part 1-6450869-0 from TE Connectivity / AMP Brand is a versatile receptacle connector with a unique configuration of 2ACP+8S+4ACP+16S+2ACP+12S+2ACP. This high-quality connector is known for its reliable performance and durability, making it suitable for a wide range of applications. With a compact design and easy installation, this connector is a popular choice for professionals in various industries.

Search Keywords: 164508690

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-6450869-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
22
Package Type:
TRAY
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Number of Contacts:
10Power/36Signal
Termination Method:
PRESS FIT
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 1-6450869-0 RoHS compliant?

Yes, 1-6450869-0 is RoHS compliant.

What is the lead time for 1-6450869-0?

The standard lead time for 1-6450869-0 is approximately 6 days. In-stock quantities ship from Master Electronics.

IN STOCK: 113

Can Ship immediately

Manufacturer Stock: 330   can ship 8/31/26

Factory Lead-Time 6 Weeks can ship 9/25/26  

Price (USD)

Qty
Unit Price
1
$23.51
5
$16.68
22
$16.33
44
$15.94
66
$15.79
110
$15.62
264 +
$14.42