164164-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

164164-1

PIN ASS ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 164164-1 is a high-quality PIN ASS, part of the TE Connectivity / AMP Brand product lineup. This PIN ASS is designed to provide a secure and reliable connection in various electrical applications. With its durable construction and excellent performance, it ensures optimal conductivity and reduces the risk of signal loss or interruptions. Whether used in automotive, industrial, or consumer electronics, the 164164-1 PIN ASS delivers exceptional quality and functionality. Trust TE Connectivity / AMP Brand for all your electrical connector needs.

Product Highlights:

  • Pin
  • Tin Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.01 - 2.49 mm
  • Copper Alloy Contact Material

Search Keywords: 1641641

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
164164-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG
Contact Type:
Ground
Gender:
Pin
Contact Size:
16
Wire Size:
16-18 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin-Lead
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 164164-1 RoHS compliant?

Yes, 164164-1 is RoHS compliant.

What is the lead time for 164164-1?

The standard lead time for 164164-1 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6,873

Can Ship immediately

Minimum Order Quantity: 200

Multiple: 200

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
200
$0.965
400
$0.818
600
$0.588
1,000
$0.574
2,600
$0.572
5,000
$0.571
7,600
$0.569
10,000 +
$0.568