1625879-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1625879-2

The 1625879-2 is a power wirewound resistor from the HS/THS series designed for high power dissipation applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 1625879-2 is a power wirewound resistor from the HS/THS series. This family of resistors features a wide power dissipation range from 5W to 300W and a resistance value range spanning from 0.01Ω to 82 kΩ. These components can be specified with tolerances as tight as 0.25%. The series also includes options for high-voltage and low-inductance styles, providing design flexibility. Due to their high power handling capabilities, these resistors are suitable for demanding industrial and power supply applications.

Search Keywords: 16258792

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1625879-2
Alias/AKA:
FRN50J10R/S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
4000
Package Type:
Box
Power Rating:
.5 W
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1625879-2 discontinued?

Yes, 1625879-2 from Te Connectivity / Amp Brand is discontinued (end-of-life November 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1625879-2 RoHS compliant?

Yes, 1625879-2 is RoHS compliant.

What is the lead time for 1625879-2?

The standard lead time for 1625879-2 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 8,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Price (USD)

Qty
Unit Price
4,000
$0.0297
8,000
$0.0293
28,000
$0.0288
52,000
$0.0284
100,000
$0.0279
152,000
$0.0275
252,000
$0.0268
500,000 +
$0.0250

Tools/3D Models

Product Guides