1624323-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1624323-9

UPW50 0.1% 5PPM 20R

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

UPW50 0.1% 5PPM 20R

Search Keywords: 16243239

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1624323-9
Alias/AKA:
UPW50B20RV
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
20 Ohm
Tolerance:
0.1 %
Temperature Coefficient:
±3 ppm/°C
Operating Temperature:
-55 to 145 °C
Packaging:
Loose Pack
Dimension:
12.7 x 6.35 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is 1624323-9 RoHS compliant?

Yes, 1624323-9 is RoHS compliant.

What is the lead time for 1624323-9?

The standard lead time for 1624323-9 is approximately 37 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 479

Can Ship immediately

You may purchase all in-stock quantity of 479

Stock lot only: 479

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 500

Factory Lead-Time 37 Weeks

Price (USD)

Qty
Unit Price
1
$32.824
25
$29.760
50
$29.690
125
$29.620
250
$15.680
375
$11.040
500 +
$10.810

Tools/3D Models

Product Guides