1624144-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1624144-2

23E 47KA 6.35X50FL B7 CAT ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 23ESA473MMF50NF is a Type 23 Series spindle-operated potentiometer manufactured by TE Connectivity, featuring a 470 kO non-linear resistance element with ±20% tolerance. This 20 mm diameter control potentiometer delivers a maximum operating torque of 15 mNm and supports 300° mechanical rotation with an end stop torque rating of 800 mNm maximum. The device operates reliably across a temperature range of -25°C to +70°C, exhibits temperature coefficient characteristics of 5% across -55°C to 125°C, and maintains mechanical endurance of 15,000 operations minimum with resistance change limits of 15% after 1000 hours. The potentiometer is constructed with rugged die-cast metal components, offers insulated shafts up to 50 mm in length, and is available with eyelet or PC terminations. These versatile potentiometers are ideal for audio control applications, instrumentation panels, and consumer electronics requiring reliable volume or parameter adjustment with customizable design options.

Search Keywords: 16241442

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1624144-2
Alias/AKA:
23ESA473MMF50NF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408070
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.4 W
Resistance Value:
47 KOhm
Tolerance:
20 %
Dimension:
60.7 x 20.4 x 25.2 mm
Operating Temperature:
-25 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is 1624144-2 RoHS compliant?

Yes, 1624144-2 is RoHS compliant.

What is the lead time for 1624144-2?

The standard lead time for 1624144-2 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 331

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 150

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
5
$7.33
25
$7.31
50
$7.30
100
$7.28
150
$7.26
300
$4.47
450
$3.54
600 +
$3.47