help desk software
1623916-2 by te connectivity / amp brand
Image is representational - see mfr. specs

1623916-2

TE Connectivity / AMP Brand

3203X 1K ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 3203X102P is a surface-mount trimmer potentiometer from the Type 3203 Series, designed for compact handheld equipment requiring mixed-technology and double-sided component placement. It features a 1kO resistance value with ±25% tolerance, operating at a maximum voltage of 15V DC or AC RMS, and delivering 0.05 watts power rating at 70°C. The device measures just 3mm square and 2mm high, consuming only 10.5 sq.mm of board space, and incorporates latest Cermet technology with delta terminals to prevent solder bridging. It is sealed for IR, vapour phase, and full immersion wave soldering, and is suitable for solvent board washing processes. The trimmer offers excellent reliability with a rotational life specification of ?R < ±15% after 100 cycles and load life of ?R < 5% after 1000 hours, making it ideal for precision adjustment applications in space-constrained consumer electronics and portable devices.

Search Keywords: 16239162

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1623916-2
Alias/AKA:
3203X102P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408070
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
Reel
Adjustment Location:
Top
Number of Turns:
1
Temperature Coefficient:
±100 ppm/°C
Element Type:
Cermet
Termination Method to Printed Circuit Board:
Surface Mount
Resistance Value:
1K Ω
Product Orientation:
Horizontal
Resistance Class:
1kΩ – 1MΩ
Power Rating:
.05 W
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 8,500

Can Ship immediately

Minimum Order Quantity: 500

Price (USD)

Qty
Unit Price
500
$1.125
1,000
$1.078
2,500
$1.010
5,000
$0.995
7,500
$0.980
10,000
$0.965
15,000 +
$0.951

Tools/3D Models

Product Guides