1623809-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1623809-1

MPR20 1R0 5% 100PPM

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

MPR20 1R0 5% 100PPM

Search Keywords: 16238091

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1623809-1
Alias/AKA:
MPR20A1R0J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
CH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Termination Style:
Radial
Power Rating:
20 W
Resistance Value:
1 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Bag
Dimension:
10.6 x 4.5 x 19 mm
Terminal Pitch:
5.08 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1623809-1 discontinued?

Yes, 1623809-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1623809-1 RoHS compliant?

Yes, 1623809-1 is RoHS compliant.

What is the lead time for 1623809-1?

The standard lead time for 1623809-1 is approximately 32 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 10

Can Ship immediately

You may purchase all in-stock quantity of 10

Stock lot only: 10

Minimum Order Quantity: 36

Price (USD)

Qty
Unit Price
1
$2.112
36 +
$1.920

Tools/3D Models

Product Guides