help desk software
1623795-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1623795-1

TE Connectivity / AMP Brand

SQP10 100R 5% WIRE ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 1623795-1 is a high-quality, reliable wirewound resistor, featuring the SQP10 100R 5% specification. With a power rating of 10 Watts and a resistance of 100 Ohms, this component is perfect for high-power applications requiring precise current control. It offers a 5% tolerance, ensuring consistent performance and reliability in demanding environments. The design and construction of this resistor provide excellent thermal efficiency and stability, making it suitable for various electronic circuits and industrial solutions. Ideal for use in power supplies, amplifiers, and other high-power systems, the 1623795-1 part from TE Connectivity / AMP Brand delivers exceptional performance and durability.

Search Keywords: 16237951

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1623795-1
Alias/AKA:
SQPW10100RJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
240
Package Type:
Box
Temperature Coefficient:
±300 ppm/°C
Number of Terminations:
2
Operating Temperature Range:
-55 – 250 °C
Resistance Class:
Up to 1kΩ
Number of Resistors:
1
Resistor Type:
Power Resistor
Packaging Method:
Loose Piece - Box
Power Rating:
10 W
Resistance Value:
100 Ω
Element Type:
Wire Wound
Operating Voltage:
750 V
Lead Type:
Axial-Leaded
Voltage Rating:
750 V
Product Type:
Fixed Resistor

IN STOCK: 1,440

Can Ship immediately

Minimum Order Quantity: 240

Multiple: 240

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
240
$0.2597
720
$0.2515
1,200
$0.2477
2,640
$0.2418
5,040
$0.2369
7,680
$0.2338
10,080
$0.2317
15,120 +
$0.2208