1623750-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1623750-3

ER58 10R 5% AMMO ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ER5810RJT is a precision wirewound resistor engineered for demanding railway and industrial power electronics applications. This resistor features a resistance range from R20 to 70K ohms with tolerance options of 5% and 10%, and a temperature coefficient of resistance within ±400 ppm/°C, ensuring stable performance across varying conditions. The device is rated for 10 to 1000W nominal power at 70°C and operates reliably over an extended temperature range of -55°C to +200°C, making it suitable for harsh railway environments. With its advanced construction methods and high-performance materials, the ER5810RJT delivers excellent pulse energy absorption, low inductance characteristics, and high stability. Common applications include snubbing circuits, capacitor pre-charge and discharge, inrush current limiting, and power supply filtering in railway traction systems and industrial control equipment.

Product Highlights:

  • ER Series
  • Resistance Selection = <1K ?
  • Resistance = 10 ?
  • Power Rating = 7.00 W
  • Tolerance = 5 %

Search Keywords: 16237503

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1623750-3
Alias/AKA:
ER5810RJT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BOX
Termination Style:
Axial
Power Rating:
7 W
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
0 to 60 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
Ammo Pack
Dimension:
22.2 x 8 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is 1623750-3 RoHS compliant?

Yes, 1623750-3 is RoHS compliant.

What is the lead time for 1623750-3?

The standard lead time for 1623750-3 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,500

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 500

Multiple: 250

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
250
$0.9690
500
$0.9659
1,000
$0.7242
1,500
$0.6763
2,000 +
$0.6630