1623729-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1623729-5

BCHE 17 W 15K 5%

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

BCHE 17 W 15K 5%

Search Keywords: 16237295

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1623729-5
Alias/AKA:
SBCHE1515KJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Termination Style:
Axial
Power Rating:
17 W
Resistance Value:
15 KOhm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 350 °C
Dimension:
75 x 9 x 10 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is 1623729-5 RoHS compliant?

Yes, 1623729-5 is RoHS compliant.

What is the lead time for 1623729-5?

The standard lead time for 1623729-5 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

You may purchase all in-stock quantity of 50

Stock lot only: 50

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 250

Multiple: 100

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
25
$1.60
50
$1.59
100
$1.58
250
$1.57
500
$1.19
750
$1.11
1,000 +
$1.09