1623720-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1623720-4

CCR2 1K0 10% ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / AMP Brand part 1623720-4 is a reliable and high-quality CCR2 resistor with a resistance value of 1K0 and a tolerance of 10%. It is specifically designed to provide optimal performance and accuracy in various electronic circuits and applications. This resistor ensures stable and precise resistance values, making it suitable for a wide range of industrial and commercial uses. Count on TE Connectivity / AMP Brand for exceptional quality and durability in your electronic projects.

Search Keywords: 16237204

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1623720-4
Alias/AKA:
CCR21K0KB
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BOX
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
-1300 to 300 ppm/°C
Operating Temperature:
-40 to 200 °C
Packaging:
Bulk
Dimension:
19 x 7 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is 1623720-4 RoHS compliant?

No, 1623720-4 is not RoHS compliant.

What is the lead time for 1623720-4?

The standard lead time for 1623720-4 is approximately 33 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 500

Can Ship immediately

On Order: 1,000   can ship 3/24/27 

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 250

Factory Lead-Time 33 Weeks

Price (USD)

Qty
Unit Price
10
$3.02
50
$2.63
100
$2.40
250
$2.11
500
$1.78
750
$1.77
1,000 +
$1.51