1623719-3
TE Connectivity / AMP BrandRes Ceramic Composition 33 Ohm 10% 1W -900ppm/°C to 300ppm/°C Conformal Coated AXL Box/Loose ...
DESCRIPTION
CCR133RKTB is a moulded inductor designed for general-purpose inductive filtering and energy storage applications. The product is available in multiple surface-mount package sizes (0805, 1008, 1210, 1812) with inductance values ranging from 10µH to 1mH, accommodating diverse circuit requirements. It features a moulded package construction with dip and wave solderability, enabling compatibility with both manual and automated assembly processes. The inductor operates reliably across a temperature range of -25°C to 100°C, making it suitable for consumer and industrial electronics. Common applications include power supply filtering, signal conditioning, and EMI suppression in audio equipment, switching power supplies, and general-purpose electronic circuits.
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 33 ?
- Power Rating = 1.00 W
Search Keywords: 16237193
SPECIFICATIONS
IN STOCK: 1,876
Can Ship immediately
MOQ for In Stock Qty: 50
MOQ for out of Stock Qty: 50
Factory Lead-Time 33 Weeks
English
Chinese
Spanish
