1623487-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1623487-1

CRG1206 1% 330K

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

CRG1206 1% 330K

Search Keywords: 16234871

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1623487-1
Alias/AKA:
CRG1206F330K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Resistance Value:
330 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 1623487-1 RoHS compliant?

Yes, 1623487-1 is RoHS compliant.

What is the lead time for 1623487-1?

The standard lead time for 1623487-1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0090
10,000
$0.0089
25,000
$0.0086
50,000
$0.0084
100,000
$0.0082
150,000
$0.0081
250,000
$0.0075
500,000 +
$0.0070