1623260-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1623260-1

CRG Series SMD Thick Film Resistor - 5.49 kohm ±1% - 0.125W - 0805 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

CRG Series SMD Thick Film Resistor - 5.49 kohm ±1% - 0.125W - 0805 - Tape&Reel

Search Keywords: 16232601

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1623260-1
Alias/AKA:
CRG0805F5K49
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Power Rating:
.125 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
150 V

FREQUENTLY ASKED QUESTIONS

Is 1623260-1 RoHS compliant?

Yes, 1623260-1 is RoHS compliant.

What is the lead time for 1623260-1?

The standard lead time for 1623260-1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0073
25,000
$0.0061
50,000
$0.0058
100,000
$0.0055
150,000
$0.0054
250,000
$0.0051
500,000 +
$0.0047