help desk software
1623059-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1623059-1

TE Connectivity / AMP Brand

CRG0603 5% 33R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRG0603 5% 33R

Search Keywords: 16230591

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1623059-1
Alias/AKA:
CRG0603J33R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Power Rating:
.1 W
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Voltage Rating:
50 V

IN STOCK: 100,000

Can Ship immediately

Minimum Order Quantity: 35715

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
35,715
$0.0027
50,000
$0.0022
100,000 +
$0.0021