help desk software
1623000-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1623000-1

TE Connectivity / AMP Brand

CRG0603 1% 820R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRG0603 1% 820R

Search Keywords: 16230001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1623000-1
Alias/AKA:
CRG0603F820R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100065
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Resistance Value:
820 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
N/A

IN STOCK: 15,000

Can Ship immediately

You may purchase all in-stock quantity of 15,000

Stock lot only: 15000

Minimum Order Quantity: 25000

Multiple: 5000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$0.0032
25,000 +
$0.0029