DESCRIPTION
CRG0603 1% 68K
Search Keywords: 16229871
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1622987-1
Alias/AKA:
CRG0603F68K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Pack
Resistance Value:
68 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
N/A
IN STOCK: 320,000
Can Ship immediately
Minimum Order Quantity: 25000
Multiple: 5000
Factory Lead-Time 11 Weeks
Price (USD)
Qty
Unit Price
25,000
+
$0.0029
English
Chinese
Spanish
