1622182-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1622182-1

Metal Film Resistor - LR0204 - ±1% - 1.1K - 0.25W - 200V Max - Through Hole - -55°C to 155°C

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Metal Film Resistor - LR0204 - ±1% - 1.1K - 0.25W - 200V Max - Through Hole - -55°C to 155°C

Search Keywords: 16221821

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1622182-1
Alias/AKA:
LR0204F1K1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
4000
Package Type:
BOX
Power Rating:
.25 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is 1622182-1 RoHS compliant?

Yes, 1622182-1 is RoHS compliant.

What is the lead time for 1622182-1?

The standard lead time for 1622182-1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 36,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0284
12,000
$0.0241
28,000
$0.0221
52,000
$0.0213
100,000
$0.0212
152,000
$0.0212
252,000
$0.0211
500,000 +
$0.0210