1618278-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1618278-1

KC-11=RELAY, VACUUM, SPDT ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 1618278-1 is a reliable and efficient vacuum relay. It features a single-pole, double-throw design, making it suitable for various applications. With its robust construction and high-quality components, this relay ensures excellent performance and longevity. Ideal for use in demanding environments, the 1618278-1 is a versatile and dependable choice for your electrical relay needs.

Product Highlights:

  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 50 Amps.
  • RF Rated
  • Coil Voltage = 26.5 VDC

Search Keywords: 16182781

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1618278-1
Alias/AKA:
KC-11
Unit of Measure:
Per Each
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Termination Style:
Turret Terminal
Operating Temperature:
-55 to 125 °C
Dimension:
50.8mm dia x 108 mm

FREQUENTLY ASKED QUESTIONS

Is 1618278-1 RoHS compliant?

No, 1618278-1 is not RoHS compliant.

What is the lead time for 1618278-1?

The standard lead time for 1618278-1 is approximately 51 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

On Order: 25   can ship 10/20/27 

MOQ for out of Stock Qty: 2

Factory Lead-Time 51 Weeks

Price (USD)

Qty
Unit Price
1
$1,545.02
2
$1,529.73
3
$1,525.90
4
$1,515.81
5 +
$1,224.78