1617152-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1617152-7

JMGSPD-26P = M39016/42-044P ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JMGSPD-26P is a military/aerospace high-performance relay from the MGSD .100 Grid Relay Series designed for demanding applications. It features a 2 Form C (DPDT, 2 C/O) contact arrangement with a rated current of 1 A and operates with a 6 VDC input voltage. The relay incorporates a non-polarized, monostable coil magnetic system with a coil resistance of 200 O and rated power of 180 mW, along with a coil suppression diode. Hermetically sealed and designed for PC board mounting, it operates over a temperature range of -65°C to +125°C and withstands shock up to 75 G's (6ms) and vibration up to 30 G's (10 to 3000 Hz). This relay is qualified to M39016/42-050P standards, making it suitable for military and aerospace applications requiring high reliability.

Search Keywords: 16171527

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1617152-7
Alias/AKA:
M39016/42-044P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Contact Arrangement:
2 Form C, DPDT, 2 C/O
Coil Resistance:
3200 Ω

FREQUENTLY ASKED QUESTIONS

Is 1617152-7 RoHS compliant?

Yes, 1617152-7 is RoHS compliant.

What is the lead time for 1617152-7?

The standard lead time for 1617152-7 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 310

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
2
$221.49
29
$121.30
44
$84.39
58 +
$82.70