DESCRIPTION
JMAWD-5XL = M39016/15-034L
Search Keywords: 16171267
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1617126-7
Alias/AKA:
JMAWD-5XL, M39016/15-034L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Transistor Driver:
Without
Coil Voltage:
5 VDC
Termination Type:
Long Leads
Relay Type:
Military/Aerospace High Performance
Operating Temperature Range:
-65 – 125 °C
Actuating System:
DC
Coil Latching:
Without
Coil Power Measurement:
Milliwatts
Product Type:
Relay
Contact Current Class:
Low Level – 1 A
MOSFET Driver:
Without
Coil Suppression Diode:
With
Coil Polarity Protection Diode:
Without
Coil Magnetic System:
Non-Polarized, Monostable
Enclosure Type:
Hermetically Sealed
Shock:
75Gs, 6ms
Vibration:
30Gs, 10 – 3000Hz
English
Chinese
Spanish
