1612290-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1612290-1

Contact SKT Crimp ST Cable Mount T/R Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Contact SKT Crimp ST Cable Mount T/R Automotive

Product Highlights:

  • Contact
  • Contact Gender = Receptacle
  • Terminate To Wire
  • Wire Range/Signal = AVSSH/AVSS/AESSX/AESSX/CAVS 0.3-0.5 mm², CHFUS 0.35, 0.5 mm²
  • Pre-Tin Contact Mating Area Plating (Signal)

Search Keywords: 16122901

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1612290-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7500
Package Type:
REEL
Gender:
SKT
Contact Material:
Copper Alloy
Contact Plating:
Pre-Tin
Maximum Current Rating:
4 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 1612290-1 RoHS compliant?

Yes, 1612290-1 is RoHS compliant.

What is the lead time for 1612290-1?

The standard lead time for 1612290-1 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 973,180

Can Ship immediately

Minimum Order Quantity: 5000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0686
7,500
$0.0681
15,000
$0.0674
30,000
$0.0666
52,500
$0.0659
105,000
$0.0652
150,000
$0.0647
255,000 +
$0.0646

Tools/3D Models

Product Guides