160826-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

160826-1

POSITIVE LOCK RECEP MKI ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

160826-1 is a Positive Lock quick disconnect receptacle terminal designed for secure wire-to-wire electrical connections. This uninsulated terminal features a brass contact base material with an open barrel and F-crimp design, accommodating wire sizes from 0.32 to 0.82 mm² and compatible insulation diameters ranging from 1.14 to 2.54 mm. The terminal has a product length of 22 mm, a material thickness of 0.41 mm, and mates with tabs measuring 6.35 mm wide and 0.81 mm thick. With a straight terminal orientation and dimple mating retention type, it operates reliably across a temperature range of -40°C to 110°C. This UL-compatible, EU RoHS and ELV compliant terminal is ideal for discrete wire applications in automotive and general electrical assemblies requiring low insertion force connections.

Search Keywords: 1608261

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
160826-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Reel
Agency/Standard:
UL

FREQUENTLY ASKED QUESTIONS

Is 160826-1 RoHS compliant?

Yes, 160826-1 is RoHS compliant.

What is the lead time for 160826-1?

The standard lead time for 160826-1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 69,000

Can Ship immediately

MOQ for In Stock Qty: 3000

MOQ for out of Stock Qty: 93000

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.4605
25,500
$0.4594
51,000
$0.4582
93,000
$0.4571
186,000
$0.2335
279,000
$0.1589
372,000 +
$0.1557