help desk software
160759-7 by te connectivity / amp brand
Image is representational - see mfr. specs

160759-7

TE Connectivity / AMP Brand

POSITIVE LOCK RECEPTACLE MKI ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

160759-7 is an uninsulated quick disconnect receptacle terminal designed for reliable electrical connections in discrete wire applications. This Positive Lock 250 series terminal features a phosphor bronze contact base material with an open barrel F-crimp design, accommodating wire sizes from 0.51 to 1.65 mm² (20-15 AWG). The receptacle mates with 6.35 mm (.25 in) wide tabs of 0.81 mm (.032 in) thickness, with a dimple retention type providing extraction forces between 0.7 and 10.2 kgf. Operating over a temperature range of -40°C to 110°C, this terminal is suitable for automotive, industrial, and general electrical applications requiring secure, low insertion force connections.

Search Keywords: 1607597

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
160759-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Agency/Standard:
UL

IN STOCK: 127,500

Can Ship immediately

Minimum Order Quantity: 1500

Multiple: 1500

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1,500
$0.18
3,000
$0.17
6,000 +
$0.16