1-604773-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-604773-9

CABLE TIE HD,15-1/4" L, NAT,100PK ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1-604773-9 is a heavy-duty cable tie manufactured from polyamide 6.6, engineered for demanding bundling and harnessing applications. The tie features a length of 390 mm (15.36 inches), a width of 7.70 mm (0.303 inches), and a thickness of 1.98 mm (0.078 inches), delivering a tensile strength of 534 N and accommodating maximum bundle diameters up to 101.60 mm (4.00 inches). Operating reliably across a temperature range of -40°C to +85°C, this cable tie is ideal for securing large cable assemblies, pipes, and hoses in industrial, automotive, and telecommunications applications where robust performance and durability are essential. Its high tensile strength and generous bundle capacity make it suitable for heavy-duty installations requiring secure, long-term fastening.

Product Highlights:

  • Cable Tie
  • Cable Tie Style = Heavy Duty
  • AMP-TY Product Line
  • Nylon Material
  • Length = 390.00 mm

Search Keywords: 16047739

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-604773-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG
Style:
Heavy Duty
Body Material:
Nylon
Dimension:
390 mm
Color:
Natural

FREQUENTLY ASKED QUESTIONS

Is 1-604773-9 RoHS compliant?

Yes, 1-604773-9 is RoHS compliant.

What is the lead time for 1-604773-9?

The standard lead time for 1-604773-9 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 235

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 500

Multiple: 100

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
100
$0.6643
300
$0.6627
500
$0.6611
1,000
$0.4958
1,500
$0.4628
2,000 +
$0.4535