1604089-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1604089-1

CAP,DUST,SIZE 8 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/01/2027
Certificate of Compliance

DESCRIPTION

The 1604089-1 is a miniature circular plastic connector backshell assembly designed for shell size 8 applications. It features an integral sealant length of 0.083 inches (2.36 mm) and is constructed with a thermoplastic housing rated UL 94V-0, along with a fluorocarbon tetraseal seal and stainless steel retainer rings for enhanced durability and environmental protection. The backshell dimensions are 0.795 inches (20.2 mm) in length (A) and 0.551 inches (14.0 mm) in width (B), with mounting tolerances of ±0.025 inches (±0.64 mm). This component is commonly used in commercial signal and power applications where reliable sealing and protection of connector contacts are required, particularly in environments demanding splash-proof performance and long-term reliability.

Product Highlights:

  • Accessory
  • Accessory Type = Dust Cap
  • Shell Size = 8

Search Keywords: 16040891

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1604089-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3923500000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Type:
Cap
Dimension:
55 x 20.2 x 3.7 mm
End of Life:
Final orders must be placed by 01/01/2027

FREQUENTLY ASKED QUESTIONS

Is 1604089-1 discontinued?

Yes, 1604089-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1604089-1 RoHS compliant?

Yes, 1604089-1 is RoHS compliant.

What is the lead time for 1604089-1?

The standard lead time for 1604089-1 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  End of Life: Final orders must be placed by 01/01/2027  

IN STOCK: 555

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
10
$3.02
50
$2.76
250
$2.51
500
$2.41
1,000
$2.30
3,000
$2.12
5,000
$1.81
8,000 +
$1.76