1604072-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1604072-1

REDUCING BUSHING,120A PWR PROD ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1604072-1 is a reducing bushing accessory for AMP Power Series 120 single-pole and 2-pole connectors, designed to adapt larger 2 AWG wire gauge to smaller 8 AWG contact interfaces. This bushing enables compatibility between different wire sizes within the AMP Power Series connector family, allowing users to mate connectors with mismatched wire gauges. The bushing is constructed from copper with silver plating for reliable electrical conductivity and corrosion resistance. It is compatible with both single-pole and 2-pole housing configurations across the Series 120 connector line. This accessory is commonly used in power distribution systems, battery banks, and uninterruptible power supplies where flexible wire gauge adaptation is required.

Search Keywords: 16040721

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1604072-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Reducing Bushing
Dimension:
21.7 x 8.49 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1604072-1 discontinued?

Yes, 1604072-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1604072-1 RoHS compliant?

Yes, 1604072-1 is RoHS compliant.

What is the lead time for 1604072-1?

The standard lead time for 1604072-1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 252

Can Ship immediately

Minimum Order Quantity: 15

Price (USD)

Qty
Unit Price
15
$5.86
60
$5.76
150
$5.63
250
$5.52
500
$5.42
1,000
$4.40
5,000 +
$3.79

Tools/3D Models

Product Guides