1604062-2
SUB-ASSY, HOUSING WITH SPRING 180 AMP SINGLE POLE POWER PRODUCT ...
DESCRIPTION
The 1604062-2 is a single-pole AMP Power Series 180 connector housing in black color, designed for high-current power distribution and battery applications. It features a cold-headed contact design with wire size compatibility ranging from 4 AWG to 1/0 AWG, supporting current carrying capability of 180 A at 1×1 configuration with 84.9°F temperature rise. The connector operates at a voltage rating of 600 V AC/DC with a dielectric withstanding voltage of 2200 VDC, and maintains an operating temperature range of -4°F to 221°F (-20°C to 105°C). The housing is constructed from polycarbonate (UL 94V-0) with stainless steel retaining springs and copper contacts with silver plating, providing reliable performance in demanding power interconnection scenarios such as battery banks, renewable energy systems, and industrial power distribution.
Product Highlights:
- Housing
- 180 AMP Series
- Connector Type = 1-Pole Modular Connector
- Current = 180 Amps.
- Housing Color = Black
Search Keywords: 16040622
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1604062-2 discontinued?
Yes, 1604062-2 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1604062-2 RoHS compliant?
Yes, 1604062-2 is RoHS compliant.
What is the lead time for 1604062-2?
The standard lead time for 1604062-2 is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 960
Can Ship immediately
Minimum Order Quantity: 20
English
中文 / 汉语
Deutsch
Español
Nederlands
