1604042-3
KIT,175A,1/0 AWG,RED ...
RoHS Compliant
Kit Packaging
Discontinued
Certificate of Compliance
DESCRIPTION
KIT,175A,1/0 AWG,RED
Product Highlights:
- Connector Kit
- 175 AMP Series
- Connector Type = 2-Pole Battery Connector
- Wire Size (AWG/CM) = 1/0 AWG
- Current = 175 Amps.
Search Keywords: 16040423
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1604042-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Kit
Type:
Battery
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
2
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
175/Contact A
Operating Temperature:
-20 to 105 °C
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is 1604042-3 discontinued?
Yes, 1604042-3 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1604042-3 RoHS compliant?
Yes, 1604042-3 is RoHS compliant.
What is the lead time for 1604042-3?
The standard lead time for 1604042-3 is approximately 17 weeks. In-stock quantities ship from Master Electronics.
This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$31.67
5
$28.27
25
$23.99
50
$22.74
100
$21.65
250
$21.26
500
+
$21.15
English
中文 / 汉语
Deutsch
Español
Nederlands
