help desk software
1601072-5 by te connectivity / amp brand
Image is representational - see mfr. specs

1601072-5

TE Connectivity / AMP Brand

.187 X .020 MULTI-BARB TAB SIA ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1601072-5 is a standard wire range multi-barb tab AMEZE terminal designed for magnet wire connections. This terminal features a .187 x .020 inch tab size and accommodates magnet wire from #18 to #34 AWG with copper diameters ranging from 1.02 mm [.040] to 0.16 mm [.006]. The terminal is constructed from full hard brass with selective silver plating (minimum 0.0019 mm [.000075] thick) over a nickel underplate. Key dimensions include a tab width of 4.75±0.08 mm [.187±.003] and thickness of 0.51±0.03 mm [.020±.001]. Terminals are supplied on reels with standard packaging and can also be supplied as loose pieces, making them suitable for various assembly processes in electrical and electronic applications.

Search Keywords: 16010725

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1601072-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
30000
Package Type:
Reel

IN STOCK: 180,000

Ships today, if you order in

Manufacturer Stock: 60,000   can ship 6/22/26

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 7500

Factory Lead-Time 7 Weeks can ship 7/29/26  

Price (USD)

Qty
Unit Price
2,500
$0.2146
5,000
$0.2140
7,500
$0.2135
15,000
$0.1314
22,500
$0.1040
30,000 +
$0.1019

Tools/3D Models

Product Guides